
LD031C152KAB2A | |
|---|---|
DigiKey Part Number | 478-11606-2-ND - Tape & Reel (TR) 478-11606-1-ND - Cut Tape (CT) 478-11606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031C152KAB2A |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031C152KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15888 € | 79,44 € |
| 1 000 | 0,14736 € | 147,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13006 € | 520,24 € |
| 8 000 | 0,12363 € | 989,04 € |
| 12 000 | 0,12041 € | 1 444,92 € |
| 20 000 | 0,11685 € | 2 337,00 € |
| 28 000 | 0,11476 € | 3 213,28 € |
| 40 000 | 0,11276 € | 4 510,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

