L0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L04022R7BHNTR

DigiKey Part Number
478-4197-2-ND - Tape & Reel (TR)
478-4197-1-ND - Cut Tape (CT)
478-4197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L04022R7BHNTR
Description
FIXED IND 2.7NH 250MA 250MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Thin Film Inductor 250 mA 250mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L04022R7BHNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
2.7 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
15 @ 450MHz
Frequency - Self Resonant
9.5GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.023" W (1.00mm x 0.58mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32700 €3,27 €
1000,26930 €26,93 €
1 0000,22141 €221,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,17923 €896,15 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €