
| FCQS10A045 | |
|---|---|
| DigiKey Part Number | 478-FCQS10A045-ND | 
| Manufacturer | |
| Manufacturer Product Number | FCQS10A045 | 
| Description | DIODE ARR SCHOT 45V 10A TO220 FM | 
| Customer Reference | |
| Detailed Description | Diode Array 45 V 10A Through Hole TO-220-3 Full Pack | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KYOCERA AVX | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Diode Configuration | - | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) (per Diode) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 350 µA @ 45 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 Full Pack | |
| Supplier Device Package | TO-220 Full-Mold | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France