KGU03ACG1E150JH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,63403 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,12003 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,18361 €
Datasheet
New Product
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E150JH

DigiKey Part Number
478-KGU03ACG1E150JHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E150JHCT-ND - Cut Tape (CT)
478-KGU03ACG1E150JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E150JH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q150J1GG001TJohanson Technology Inc.0712-QLCD250Q150J1GG001TTR-ND0,63403 €Parametric Equivalent
QLCD250Q150J1GV002TJohanson Technology Inc.0712-QLCD250Q150J1GV002TTR-ND0,12003 €Parametric Equivalent
QLCD250Q150J1NT001TJohanson Technology Inc.0712-QLCD250Q150J1NT001TTR-ND0,18361 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,06000 €3,00 €
1000,05240 €5,24 €
5000,03958 €19,79 €
1 0000,03566 €35,66 €
2 5000,03153 €78,83 €
5 0000,02904 €145,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02597 €389,55 €
30 0000,02447 €734,10 €
45 0000,02372 €1 067,40 €
75 0000,02288 €1 716,00 €
105 0000,02240 €2 352,00 €
150 0000,02193 €3 289,50 €
180 0000,02171 €3 907,80 €
360 0000,02096 €7 545,60 €
375 0000,02092 €7 845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €