KGU03ACG1E100FH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 124
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00763 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,89177 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,44129 €
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,44956 €
Datasheet
New Product
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E100FH

DigiKey Part Number
478-KGU03ACG1E100FHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E100FHCT-ND - Cut Tape (CT)
478-KGU03ACG1E100FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E100FH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E100FB01DMurata Electronics124490-GJM0335C1E100FB01DCT-ND0,08000 €Parametric Equivalent
GJM0335C1E100FB01JMurata Electronics0490-GJM0335C1E100FB01JTR-ND0,00763 €Parametric Equivalent
QLCD250Q100F1GG001TJohanson Technology Inc.0712-QLCD250Q100F1GG001TTR-ND0,89177 €Parametric Equivalent
QLCD250Q100F1GV002TJohanson Technology Inc.0712-QLCD250Q100F1GV002TTR-ND0,44129 €Parametric Equivalent
QLCD250Q100F1NT001TJohanson Technology Inc.0712-QLCD250Q100F1NT001TTR-ND0,44956 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08100 €4,05 €
1000,07120 €7,12 €
5000,05474 €27,37 €
1 0000,04966 €49,66 €
2 5000,04431 €110,78 €
5 0000,04109 €205,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03711 €556,65 €
30 0000,03517 €1 055,10 €
45 0000,03419 €1 538,55 €
75 0000,03312 €2 484,00 €
105 0000,03248 €3 410,40 €
150 0000,03188 €4 782,00 €
180 0000,03159 €5 686,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €