
KGQ21HCG2D1R5BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D1R5BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D1R5BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D1R5BT |
Description | CAP CER 1.5PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D1R5BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,17770 € | 17,77 € |
| 500 | 0,13326 € | 66,63 € |
| 1 000 | 0,11254 € | 112,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10350 € | 414,00 € |
| 8 000 | 0,09805 € | 784,40 € |
| 12 000 | 0,09531 € | 1 143,72 € |
| 20 000 | 0,09229 € | 1 845,80 € |
| 28 000 | 0,09052 € | 2 534,56 € |
| 40 000 | 0,08881 € | 3 552,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

