
KGQ21HCG2D0R5DT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D0R5DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D0R5DT |
Description | CAP CER 0.5PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D0R5DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06036 € | 241,44 € |
| Unit Price without VAT: | 0,06036 € |
|---|---|
| Unit Price with VAT: | 0,07243 € |

