33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A330FT

DigiKey Part Number
478-KGQ21HCG2A330FTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2A330FTCT-ND - Cut Tape (CT)
478-KGQ21HCG2A330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2A330FT
Description
CAP CER 33PF 100V NP0 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ21HCG2D330FTKYOCERA AVX3 066478-KGQ21HCG2D330FTCT-ND0,40000 €Upgrade
C0805C330F1GACTUKEMET514399-C0805C330F1GACTUCT-ND0,86000 €Direct
In-Stock: 1 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26800 €2,68 €
500,20060 €10,03 €
1000,17990 €17,99 €
5000,14508 €72,54 €
1 0000,13431 €134,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12171 €243,42 €
4 0000,11458 €458,32 €
6 0000,11101 €666,06 €
10 0000,10706 €1 070,60 €
14 0000,10474 €1 466,36 €
20 0000,10252 €2 050,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €