
KGQ05FCG1H2R2BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H2R2BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H2R2BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H2R2BH |
Description | CAP CER 2.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H2R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02830 € | 14,15 € |
| 1 000 | 0,02531 € | 25,31 € |
| 2 500 | 0,02218 € | 55,45 € |
| 5 000 | 0,02074 € | 103,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01912 € | 191,20 € |
| 20 000 | 0,01545 € | 309,00 € |
| 30 000 | 0,01538 € | 461,40 € |
| 50 000 | 0,01529 € | 764,50 € |
| 70 000 | 0,01524 € | 1 066,80 € |
| 100 000 | 0,01519 € | 1 519,00 € |
| 120 000 | 0,01517 € | 1 820,40 € |
| 240 000 | 0,01478 € | 3 547,20 € |
| 250 000 | 0,01475 € | 3 687,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

