
KGQ05FCG1H120JH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H120JHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H120JHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H120JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H120JH |
Description | CAP CER 12PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H120JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03920 € | 3,92 € |
| 500 | 0,02916 € | 14,58 € |
| 1 000 | 0,02609 € | 26,09 € |
| 2 500 | 0,02286 € | 57,15 € |
| 5 000 | 0,02092 € | 104,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01932 € | 193,20 € |
| 20 000 | 0,01801 € | 360,20 € |
| 30 000 | 0,01735 € | 520,50 € |
| 50 000 | 0,01662 € | 831,00 € |
| 70 000 | 0,01620 € | 1 134,00 € |
| 100 000 | 0,01579 € | 1 579,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

