
KGM32RR72A124JU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A124JUTR-ND - Tape & Reel (TR) 478-KGM32RR72A124JUCT-ND - Cut Tape (CT) 478-KGM32RR72A124JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A124JU |
Description | CAP CER 0.12UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A124JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12954 € | 64,77 € |
| 1 000 | 0,11965 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11642 € | 232,84 € |
| 4 000 | 0,10952 € | 438,08 € |
| 6 000 | 0,10606 € | 636,36 € |
| 10 000 | 0,10223 € | 1 022,30 € |
| 14 000 | 0,09999 € | 1 399,86 € |
| 20 000 | 0,09784 € | 1 956,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

