
KGM32RR72A103KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A103KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A103KUCT-ND - Cut Tape (CT) 478-KGM32RR72A103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A103KU |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A103KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,09466 € | 47,33 € |
| 1 000 | 0,08694 € | 86,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07688 € | 307,52 € |
| 8 000 | 0,06860 € | 548,80 € |
| 12 000 | 0,06698 € | 803,76 € |
| 20 000 | 0,06665 € | 1 333,00 € |
| 28 000 | 0,06512 € | 1 823,36 € |
| 40 000 | 0,06493 € | 2 597,20 € |
| 48 000 | 0,06443 € | 3 092,64 € |
| 96 000 | 0,06224 € | 5 975,04 € |
| 100 000 | 0,06213 € | 6 213,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

