
KGM32LR51A476KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR51A476KUTR-ND - Tape & Reel (TR) 478-KGM32LR51A476KUCT-ND - Cut Tape (CT) 478-KGM32LR51A476KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51A476KU |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR51A476KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,61660 € | 161,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43316 € | 716,58 € |
| 1 000 | 1,37635 € | 1 376,35 € |
| 1 500 | 1,34789 € | 2 021,84 € |
| 2 500 | 1,31634 € | 3 290,85 € |
| 3 500 | 1,29789 € | 4 542,61 € |
| 5 000 | 1,28014 € | 6 400,70 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,55200 € |

