10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32KV51E106ZL

DigiKey Part Number
478-KGM32KV51E106ZLTR-ND - Tape & Reel (TR)
478-KGM32KV51E106ZLCT-ND - Cut Tape (CT)
478-KGM32KV51E106ZLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32KV51E106ZL
Description
CAP CER 10UF 25V Y5V 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.090" (2.29mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103G106ZAT2AKYOCERA AVX15 000478-KGM32KV51E106ZUCT-ND0,62000 €Similar
In-Stock: 7 595
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,19984 €1 598,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43300 €4,33 €
500,33240 €16,62 €
1000,30140 €30,14 €
5000,24920 €124,60 €
1 0000,23305 €233,05 €
2 5000,21602 €540,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,45600 €4,56 €
500,34040 €17,02 €
1000,30440 €30,44 €
5000,24306 €121,53 €
1 0000,22388 €223,88 €
2 5000,20351 €508,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €