
KGM32ER72A224MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER72A224MUTR-ND - Tape & Reel (TR) 478-KGM32ER72A224MUCT-ND - Cut Tape (CT) 478-KGM32ER72A224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER72A224MU |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER72A224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11690 € | 58,45 € |
| 1 000 | 0,09871 € | 98,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10881 € | 217,62 € |
| 4 000 | 0,10226 € | 409,04 € |
| 6 000 | 0,09898 € | 593,88 € |
| 10 000 | 0,09535 € | 953,50 € |
| 14 000 | 0,09322 € | 1 305,08 € |
| 20 000 | 0,09118 € | 1 823,60 € |
| 24 000 | 0,09021 € | 2 165,04 € |
| 48 000 | 0,08695 € | 4 173,60 € |
| 50 000 | 0,08678 € | 4 339,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

