
KGM31VCG2D471JL | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D471JLTR-ND - Tape & Reel (TR) 478-KGM31VCG2D471JLCT-ND - Cut Tape (CT) 478-KGM31VCG2D471JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D471JL |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D471JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11900 € | 5,95 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,08272 € | 41,36 € |
| 1 000 | 0,07572 € | 75,72 € |
| 2 500 | 0,06833 € | 170,83 € |
| 5 000 | 0,06388 € | 319,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05059 € | 758,85 € |
| 30 000 | 0,04816 € | 1 444,80 € |
| 45 000 | 0,04695 € | 2 112,75 € |
| 75 000 | 0,04560 € | 3 420,00 € |
| 105 000 | 0,04481 € | 4 705,05 € |
| 150 000 | 0,04405 € | 6 607,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

