
KGM31VCG2D471KU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D471KUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D471KUCT-ND - Cut Tape (CT) 478-KGM31VCG2D471KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D471KU |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D471KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09530 € | 9,53 € |
| 500 | 0,07452 € | 37,26 € |
| 1 000 | 0,06810 € | 68,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16605 € | 664,20 € |
| 8 000 | 0,15843 € | 1 267,44 € |
| 12 000 | 0,15461 € | 1 855,32 € |
| 20 000 | 0,15037 € | 3 007,40 € |
| 28 000 | 0,14790 € | 4 141,20 € |
| 40 000 | 0,14551 € | 5 820,40 € |
| 48 000 | 0,14439 € | 6 930,72 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

