KGM31TCG1H562JU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3 289
Unit Price: 0,95000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,34424 €
Datasheet

Direct


KEMET
In Stock: 3 199
Unit Price: 0,67000 €
Datasheet

Direct


TDK
In Stock: 1 340
Unit Price: 0,27000 €
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 0,07359 €
Datasheet

Direct


YAGEO
In Stock: 1
Unit Price: 0,31000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,13112 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,11992 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,06440 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53635 €
Datasheet

Upgrade


KEMET
In Stock: 4 870
Unit Price: 1,69000 €
Datasheet

Upgrade


TDK
In Stock: 8 674
Unit Price: 0,25000 €
Datasheet

Upgrade


TDK
In Stock: 1 793
Unit Price: 0,33000 €
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TCG1H562JU

DigiKey Part Number
478-KGM31TCG1H562JUTR-ND - Tape & Reel (TR)
478-KGM31TCG1H562JUCT-ND - Cut Tape (CT)
478-KGM31TCG1H562JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TCG1H562JU
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TCG1H562JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16500 €1,65 €
500,12060 €6,03 €
1000,10710 €10,71 €
5000,08406 €42,03 €
1 0000,07697 €76,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06634 €265,36 €
8 0000,06239 €499,12 €
12 0000,06041 €724,92 €
20 0000,05822 €1 164,40 €
28 0000,05694 €1 594,32 €
40 0000,05571 €2 228,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €