


KGM31HR71H474KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H474KUTR-ND - Tape & Reel (TR) 478-KGM31HR71H474KUCT-ND - Cut Tape (CT) 478-KGM31HR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474KU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14100 € | 7,05 € |
| 100 | 0,12550 € | 12,55 € |
| 500 | 0,09954 € | 49,77 € |
| 1 000 | 0,09153 € | 91,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08068 € | 161,36 € |
| 4 000 | 0,07770 € | 310,80 € |
| 6 000 | 0,07733 € | 463,98 € |
| 10 000 | 0,07467 € | 746,70 € |
| 14 000 | 0,07345 € | 1 028,30 € |
| 20 000 | 0,07172 € | 1 434,40 € |
| 24 000 | 0,07090 € | 1 701,60 € |
| 48 000 | 0,06814 € | 3 270,72 € |
| 50 000 | 0,06800 € | 3 400,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

