
KGM31BR72A562KT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A562KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A562KTCT-ND - Cut Tape (CT) 478-KGM31BR72A562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A562KT |
Description | CAP CER 5600PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A562KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06500 € | 0,65 € |
50 | 0,04580 € | 2,29 € |
100 | 0,03970 € | 3,97 € |
500 | 0,02968 € | 14,84 € |
1 000 | 0,02658 € | 26,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,02239 € | 89,56 € |
8 000 | 0,02064 € | 165,12 € |
12 000 | 0,01977 € | 237,24 € |
20 000 | 0,01880 € | 376,00 € |
28 000 | 0,01823 € | 510,44 € |
40 000 | 0,01768 € | 707,20 € |
48 000 | 0,01743 € | 836,64 € |
96 000 | 0,01656 € | 1 589,76 € |
100 000 | 0,01651 € | 1 651,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |