
KGM31BR72A472KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A472KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A472KTCT-ND - Cut Tape (CT) 478-KGM31BR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A472KT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05454 € | 27,27 € |
| 1 000 | 0,04949 € | 49,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04191 € | 167,64 € |
| 8 000 | 0,03910 € | 312,80 € |
| 12 000 | 0,03769 € | 452,28 € |
| 20 000 | 0,03613 € | 722,60 € |
| 28 000 | 0,03522 € | 986,16 € |
| 40 000 | 0,03434 € | 1 373,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

