
KGM31BR72A221KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A221KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A221KTCT-ND - Cut Tape (CT) 478-KGM31BR72A221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A221KT |
Description | CAP CER 220PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A221KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,06036 € | 30,18 € |
| 1 000 | 0,05491 € | 54,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04769 € | 190,76 € |
| 8 000 | 0,04460 € | 356,80 € |
| 12 000 | 0,04305 € | 516,60 € |
| 20 000 | 0,04134 € | 826,80 € |
| 28 000 | 0,04034 € | 1 129,52 € |
| 40 000 | 0,03937 € | 1 574,80 € |
| 48 000 | 0,03892 € | 1 868,16 € |
| 96 000 | 0,03738 € | 3 588,48 € |
| 100 000 | 0,03730 € | 3 730,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

