
KGM31BCG2A2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A2R2CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A2R2CT-ND - Cut Tape (CT) 478-KGM31BCG2A2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A2R2CT |
Description | CAP CER 2.2PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A2R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08624 € | 43,12 € |
| 1 000 | 0,07900 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06815 € | 272,60 € |
| 8 000 | 0,06413 € | 513,04 € |
| 12 000 | 0,06211 € | 745,32 € |
| 20 000 | 0,05988 € | 1 197,60 € |
| 28 000 | 0,05857 € | 1 639,96 € |
| 40 000 | 0,05731 € | 2 292,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

