15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A150JM

DigiKey Part Number
478-KGM31BCG2A150JMTR-ND - Tape & Reel (TR)
478-KGM31BCG2A150JMCT-ND - Cut Tape (CT)
478-KGM31BCG2A150JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A150JM
Description
CAP CER 15PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A150JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A150JTKYOCERA AVX4 928478-KGM31BCG2A150JTCT-ND0,27000 €Parametric Equivalent
C1206C150J1GACTUKEMET8 635399-C1206C150J1GACTUCT-ND0,34000 €Direct
CC1206JRNPO0BN150YAGEO182311-4391-1-ND0,19000 €Direct
In-Stock: 14 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13600 €1,36 €
500,09820 €4,91 €
1000,08680 €8,68 €
5000,06742 €33,71 €
1 0000,06144 €61,44 €
2 5000,05514 €137,85 €
5 0000,05134 €256,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,04508 €676,20 €
30 0000,04285 €1 285,50 €
45 0000,04172 €1 877,40 €
75 0000,04048 €3 036,00 €
105 0000,03976 €4 174,80 €
150 0000,03906 €5 859,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €