
TPSC107M016S0200 | |
|---|---|
DigiKey Part Number | 478-TPSC107M016S0200TR-ND - Tape & Reel (TR) 478-TPSC107M016S0200CT-ND - Cut Tape (CT) 478-TPSC107M016S0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M016S0200 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,99180 € | 49,59 € |
| 100 | 0,85830 € | 85,83 € |
| 500 | 0,64850 € | 324,25 € |
| 1 000 | 0,57221 € | 572,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72926 € | 2 187,78 € |
| 6 000 | 0,70619 € | 4 237,14 € |
| 9 000 | 0,69464 € | 6 251,76 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

