
06031U1R3BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A1R3BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A1R3BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A1R3BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U1R3BAT2A |
Description | CAP CER 1.3PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U1R3BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09030 € | 9,03 € |
| 500 | 0,07040 € | 35,20 € |
| 1 000 | 0,06425 € | 64,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05117 € | 204,68 € |
| 8 000 | 0,04804 € | 384,32 € |
| 12 000 | 0,04693 € | 563,16 € |
| 20 000 | 0,04668 € | 933,60 € |
| 28 000 | 0,04564 € | 1 277,92 € |
| 40 000 | 0,04550 € | 1 820,00 € |
| 48 000 | 0,04543 € | 2 180,64 € |
| 96 000 | 0,04453 € | 4 274,88 € |
| 100 000 | 0,04444 € | 4 444,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

