KGM31BCG1E101FM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,17681 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 754
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19147 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 756
Unit Price: 0,69000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 385
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2 803
Unit Price: 0,69000 €
Datasheet

Upgrade


KEMET
In Stock: 3 406
Unit Price: 1,38000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,54032 €
Datasheet

Upgrade


KEMET
In Stock: 2 428
Unit Price: 1,24000 €
Datasheet
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1E101FM

DigiKey Part Number
478-KGM31BCG1E101FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BCG1E101FM
Description
CAP CER 100PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1E101FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,11289 €1 693,35 €
Manufacturers Standard Package
Unit Price without VAT:0,11289 €
Unit Price with VAT:0,13547 €