
| KGM31BR72A102KT | |
|---|---|
| DigiKey Part Number | 478-KGM31BR72A102KTTR-ND - Tape & Reel (TR) 478-KGM31BR72A102KTCT-ND - Cut Tape (CT) 478-KGM31BR72A102KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM31BR72A102KT | 
| Description | CAP CER 1000PF 100V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31BR72A102KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11100 € | 1,11 € | 
| 50 | 0,08000 € | 4,00 € | 
| 100 | 0,07030 € | 7,03 € | 
| 500 | 0,05408 € | 27,04 € | 
| 1 000 | 0,04908 € | 49,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,03943 € | 157,72 € | 
| 8 000 | 0,03818 € | 305,44 € | 
| 12 000 | 0,03754 € | 450,48 € | 
| 20 000 | 0,03662 € | 732,40 € | 
| 28 000 | 0,03570 € | 999,60 € | 
| 40 000 | 0,03481 € | 1 392,40 € | 
| 48 000 | 0,03440 € | 1 651,20 € | 
| 96 000 | 0,03392 € | 3 256,32 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France