


KGM31ACG2A103JU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG2A103JUTR-ND - Tape & Reel (TR) 478-KGM31ACG2A103JUCT-ND - Cut Tape (CT) 478-KGM31ACG2A103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG2A103JU |
Description | CAP CER 10000PF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG2A103JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1 000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21312 € | 639,36 € |
| 6 000 | 0,20336 € | 1 220,16 € |
| 9 000 | 0,19848 € | 1 786,32 € |
| 15 000 | 0,19306 € | 2 895,90 € |
| 21 000 | 0,18989 € | 3 987,69 € |
| 30 000 | 0,18685 € | 5 605,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

