
| KGM21NR71H823KT | |
|---|---|
| DigiKey Part Number | 478-KGM21NR71H823KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H823KTCT-ND - Cut Tape (CT) 478-KGM21NR71H823KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21NR71H823KT | 
| Description | CAP CER 0.082UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21NR71H823KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,11000 € | 0,11 € | 
| 10 | 0,06200 € | 0,62 € | 
| 50 | 0,04320 € | 2,16 € | 
| 100 | 0,03750 € | 3,75 € | 
| 500 | 0,02790 € | 13,95 € | 
| 1 000 | 0,02495 € | 24,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,02038 € | 81,52 € | 
| 8 000 | 0,01746 € | 139,68 € | 
| 12 000 | 0,01691 € | 202,92 € | 
| 20 000 | 0,01680 € | 336,00 € | 
| 28 000 | 0,01628 € | 455,84 € | 
| 40 000 | 0,01622 € | 648,80 € | 
| 48 000 | 0,01619 € | 777,12 € | 
| 96 000 | 0,01541 € | 1 479,36 € | 
| 100 000 | 0,01537 € | 1 537,00 € | 
| Unit Price without VAT: | 0,11000 € | 
|---|---|
| Unit Price with VAT: | 0,13200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France