
KGM21NR71E823KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E823KTTR-ND - Tape & Reel (TR) 478-KGM21NR71E823KTCT-ND - Cut Tape (CT) 478-KGM21NR71E823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E823KT |
Description | CAP CER 0.082UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E823KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,05170 € | 25,85 € |
| 1 000 | 0,04687 € | 46,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04045 € | 161,80 € |
| 8 000 | 0,03771 € | 301,68 € |
| 12 000 | 0,03634 € | 436,08 € |
| 20 000 | 0,03483 € | 696,60 € |
| 28 000 | 0,03394 € | 950,32 € |
| 40 000 | 0,03309 € | 1 323,60 € |
| 48 000 | 0,03269 € | 1 569,12 € |
| 96 000 | 0,03133 € | 3 007,68 € |
| 100 000 | 0,03126 € | 3 126,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

