
| KGM21ER71C154JU | |
|---|---|
| DigiKey Part Number | 478-KGM21ER71C154JUTR-ND - Tape & Reel (TR) 478-KGM21ER71C154JUCT-ND - Cut Tape (CT) 478-KGM21ER71C154JUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21ER71C154JU | 
| Description | CAP CER 0.15UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.15 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21ER71C154JU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,21000 € | 0,21 € | 
| 10 | 0,12600 € | 1,26 € | 
| 50 | 0,09080 € | 4,54 € | 
| 100 | 0,08010 € | 8,01 € | 
| 500 | 0,06202 € | 31,01 € | 
| 1 000 | 0,05645 € | 56,45 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,04909 € | 196,36 € | 
| 8 000 | 0,04593 € | 367,44 € | 
| 12 000 | 0,04435 € | 532,20 € | 
| 20 000 | 0,04260 € | 852,00 € | 
| 28 000 | 0,04158 € | 1 164,24 € | 
| 40 000 | 0,04059 € | 1 623,60 € | 
| 48 000 | 0,04013 € | 1 926,24 € | 
| 96 000 | 0,03856 € | 3 701,76 € | 
| 100 000 | 0,03848 € | 3 848,00 € | 
| Unit Price without VAT: | 0,21000 € | 
|---|---|
| Unit Price with VAT: | 0,25200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France