4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H4R7BN

DigiKey Part Number
478-KGM05ACG1H4R7BNTR-ND - Tape & Reel (TR)
478-KGM05ACG1H4R7BNCT-ND - Cut Tape (CT)
478-KGM05ACG1H4R7BNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H4R7BN
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H4R7BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H4R7BHKYOCERA AVX2 196478-KGM05ACG1H4R7BHCT-ND0,08000 €Parametric Equivalent
885392005012Würth Elektronik14 639732-13237-1-ND0,09000 €Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO47813-AC0402BRNPO9BN4R7CT-ND0,08000 €Parametric Equivalent
AQ0402BRNPO9BN4R7YAGEO9 88813-AQ0402BRNPO9BN4R7CT-ND0,19000 €Parametric Equivalent
C0402C479B5GACTUKEMET4 088399-19379-1-ND0,49000 €Parametric Equivalent
In-Stock: 49 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13900 €1,39 €
500,10060 €5,03 €
1000,08890 €8,89 €
5000,06914 €34,57 €
1 0000,06305 €63,05 €
2 5000,05662 €141,55 €
5 0000,05275 €263,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,00876 €438,00 €
100 0000,00824 €824,00 €
150 0000,00797 €1 195,50 €
250 0000,00768 €1 920,00 €
350 0000,00751 €2 628,50 €
500 0000,00735 €3 675,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €