
08051A5R0DAT2A | |
|---|---|
DigiKey Part Number | 478-10407-2-ND - Tape & Reel (TR) 478-10407-1-ND - Cut Tape (CT) 478-10407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A5R0DAT2A |
Description | CAP CER 5PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A5R0DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06680 € | 3,34 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04460 € | 22,30 € |
| 1 000 | 0,03942 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03129 € | 125,16 € |
| 8 000 | 0,02919 € | 233,52 € |
| 12 000 | 0,02859 € | 343,08 € |
| 20 000 | 0,02842 € | 568,40 € |
| 28 000 | 0,02788 € | 780,64 € |
| 40 000 | 0,02778 € | 1 111,20 € |
| 48 000 | 0,02767 € | 1 328,16 € |
| 96 000 | 0,02646 € | 2 540,16 € |
| 100 000 | 0,02640 € | 2 640,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |

