
KGM21BCG1H560JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H560JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H560JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H560JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H560JT |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H560JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,02648 € | 13,24 € |
| 1 000 | 0,02365 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01941 € | 77,64 € |
| 8 000 | 0,01784 € | 142,72 € |
| 12 000 | 0,01705 € | 204,60 € |
| 20 000 | 0,01618 € | 323,60 € |
| 28 000 | 0,01567 € | 438,76 € |
| 40 000 | 0,01518 € | 607,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

