
| KGM21BCG1H220JT | |
|---|---|
| DigiKey Part Number | 478-KGM21BCG1H220JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H220JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H220JTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21BCG1H220JT | 
| Description | CAP CER 22PF 50V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21BCG1H220JT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04500 € | 0,45 € | 
| 50 | 0,03120 € | 1,56 € | 
| 100 | 0,02690 € | 2,69 € | 
| 500 | 0,01966 € | 9,83 € | 
| 1 000 | 0,01746 € | 17,46 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01124 € | 44,96 € | 
| 8 000 | 0,01110 € | 88,80 € | 
| 12 000 | 0,01103 € | 132,36 € | 
| 20 000 | 0,01095 € | 219,00 € | 
| 28 000 | 0,01091 € | 305,48 € | 
| 40 000 | 0,01086 € | 434,40 € | 
| 48 000 | 0,01084 € | 520,32 € | 
| 96 000 | 0,01028 € | 986,88 € | 
| 100 000 | 0,01025 € | 1 025,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France