
KGM21BCG1H1R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H1R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R2CT-ND - Cut Tape (CT) 478-KGM21BCG1H1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R2CT |
Description | CAP CER 1.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R2CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07140 € | 3,57 € |
| 100 | 0,06260 € | 6,26 € |
| 500 | 0,04784 € | 23,92 € |
| 1 000 | 0,04326 € | 43,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03644 € | 145,76 € |
| 8 000 | 0,03390 € | 271,20 € |
| 12 000 | 0,03263 € | 391,56 € |
| 20 000 | 0,03123 € | 624,60 € |
| 28 000 | 0,03041 € | 851,48 € |
| 40 000 | 0,02962 € | 1 184,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

