


18121C103JAT2A | |
---|---|
DigiKey Part Number | 478-KGM43AR72A103JVTR-ND - Tape & Reel (TR) 478-KGM43AR72A103JVCT-ND - Cut Tape (CT) 478-KGM43AR72A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C103JAT2A |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C103JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,47800 € | 4,78 € |
50 | 0,37240 € | 18,62 € |
100 | 0,33890 € | 33,89 € |
500 | 0,28214 € | 141,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,26990 € | 269,90 € |
2 000 | 0,25516 € | 510,32 € |
3 000 | 0,24778 € | 743,34 € |
5 000 | 0,23961 € | 1 198,05 € |
7 000 | 0,23483 € | 1 643,81 € |
10 000 | 0,22897 € | 2 289,70 € |
12 000 | 0,22805 € | 2 736,60 € |
24 000 | 0,22071 € | 5 297,04 € |
25 000 | 0,22032 € | 5 508,00 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |