Parametric Equivalent
Direct

KGM21AR71A684KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A684KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR71A684KL |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71A684KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR71A684KU | KYOCERA AVX | 287 | 478-KGM21AR71A684KUCT-ND | 0,36000 € | Parametric Equivalent |
| C0805C684K8RACTU | KEMET | 2 507 | 399-C0805C684K8RACTUCT-ND | 0,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08334 € | 833,40 € |
| Unit Price without VAT: | 0,08334 € |
|---|---|
| Unit Price with VAT: | 0,10001 € |



