
KGM21ACG1E472FU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1E472FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E472FUCT-ND - Cut Tape (CT) 478-KGM21ACG1E472FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E472FU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E472FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,62500 € | 6,25 € |
50 | 0,49060 € | 24,53 € |
100 | 0,44900 € | 44,90 € |
500 | 0,37856 € | 189,28 € |
1 000 | 0,35679 € | 356,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,33651 € | 1 009,53 € |
6 000 | 0,32308 € | 1 938,48 € |
9 000 | 0,31635 € | 2 847,15 € |
15 000 | 0,30890 € | 4 633,50 € |
21 000 | 0,30453 € | 6 395,13 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,16400 € |