Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21ACG1C103GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C103GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C103GU |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C103GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160103GCT | Knowles Syfer | 0 | 0805J0160103GCT-ND | 0,85416 € | Direct |
| VJ0805A103GXJRW1BC | Vishay Vitramon | 0 | VJ0805A103GXJRW1BC-ND | 0,12810 € | Direct |
| VJ0805A103GXJTW1BC | Vishay Vitramon | 0 | 720-VJ0805A103GXJTW1BCCT-ND | 0,51000 € | Direct |
| 0805J0160103FCT | Knowles Syfer | 0 | 0805J0160103FCT-ND | 1,61450 € | Upgrade |
| 0805J0250103FCT | Knowles Syfer | 0 | 0805J0250103FCT-ND | 1,61450 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,35032 € | 1 050,96 € |
| Unit Price without VAT: | 0,35032 € |
|---|---|
| Unit Price with VAT: | 0,42038 € |




