
KGM15CR51V475MT | |
|---|---|
DigiKey Part Number | 478-KGM15CR51V475MTTR-ND - Tape & Reel (TR) 478-KGM15CR51V475MTCT-ND - Cut Tape (CT) 478-KGM15CR51V475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR51V475MT |
Description | CAP CER 4.7UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,07204 € | 36,02 € |
| 1 000 | 0,06580 € | 65,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05756 € | 230,24 € |
| 8 000 | 0,05401 € | 432,08 € |
| 12 000 | 0,05224 € | 626,88 € |
| 20 000 | 0,05027 € | 1 005,40 € |
| 28 000 | 0,04912 € | 1 375,36 € |
| 40 000 | 0,04801 € | 1 920,40 € |
| 48 000 | 0,04749 € | 2 279,52 € |
| 96 000 | 0,04572 € | 4 389,12 € |
| 100 000 | 0,04563 € | 4 563,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

