
KGM15AR71H151KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H151KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H151KTCT-ND - Cut Tape (CT) 478-KGM15AR71H151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H151KT |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H151KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04764 € | 23,82 € |
| 1 000 | 0,04309 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03629 € | 145,16 € |
| 8 000 | 0,03376 € | 270,08 € |
| 12 000 | 0,03249 € | 389,88 € |
| 20 000 | 0,03109 € | 621,80 € |
| 28 000 | 0,03027 € | 847,56 € |
| 40 000 | 0,02949 € | 1 179,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

