
| KGM15AR71E123KM | |
|---|---|
| DigiKey Part Number | 478-KGM15AR71E123KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E123KMCT-ND - Cut Tape (CT) 478-KGM15AR71E123KMDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15AR71E123KM | 
| Description | CAP CER 0.012UF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15AR71E123KM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,11300 € | 1,13 € | 
| 50 | 0,08140 € | 4,07 € | 
| 100 | 0,07170 € | 7,17 € | 
| 500 | 0,05518 € | 27,59 € | 
| 1 000 | 0,05009 € | 50,09 € | 
| 2 500 | 0,04475 € | 111,88 € | 
| 5 000 | 0,04153 € | 207,65 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 0,03830 € | 574,50 € | 
| 30 000 | 0,03632 € | 1 089,60 € | 
| 45 000 | 0,03533 € | 1 589,85 € | 
| 75 000 | 0,03423 € | 2 567,25 € | 
| 105 000 | 0,03358 € | 3 525,90 € | 
| 150 000 | 0,03296 € | 4 944,00 € | 
| 180 000 | 0,03267 € | 5 880,60 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France