
KGM15AR71E123KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E123KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E123KMCT-ND - Cut Tape (CT) 478-KGM15AR71E123KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E123KM |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E123KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08140 € | 4,07 € |
| 100 | 0,07170 € | 7,17 € |
| 500 | 0,05518 € | 27,59 € |
| 1 000 | 0,05009 € | 50,09 € |
| 2 500 | 0,04475 € | 111,88 € |
| 5 000 | 0,04153 € | 207,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03830 € | 574,50 € |
| 30 000 | 0,03632 € | 1 089,60 € |
| 45 000 | 0,03533 € | 1 589,85 € |
| 75 000 | 0,03423 € | 2 567,25 € |
| 105 000 | 0,03358 € | 3 525,90 € |
| 150 000 | 0,03296 € | 4 944,00 € |
| 180 000 | 0,03267 € | 5 880,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

