
1206AC102KAT3A | |
|---|---|
DigiKey Part Number | 478-1206AC102KAT3ATR-ND - Tape & Reel (TR) 478-1206AC102KAT3ACT-ND - Cut Tape (CT) 478-1206AC102KAT3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC102KAT3A |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC102KAT3A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K00102KXT | Knowles Syfer | 3 739 | 1608-1043-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06218 € | 31,09 € |
| 1 000 | 0,05658 € | 56,58 € |
| 2 500 | 0,05066 € | 126,65 € |
| 5 000 | 0,04710 € | 235,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,19306 € | 2 895,90 € |
| 30 000 | 0,18685 € | 5 605,50 € |
| 45 000 | 0,18373 € | 8 267,85 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

