
KGM15ACG2A120JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A120JMTR-ND - Tape & Reel (TR) 478-KGM15ACG2A120JMCT-ND - Cut Tape (CT) 478-KGM15ACG2A120JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A120JM |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A120JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02330 € | 2,33 € |
| 500 | 0,01690 € | 8,45 € |
| 1 000 | 0,01493 € | 14,93 € |
| 2 500 | 0,01288 € | 32,20 € |
| 5 000 | 0,01164 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01011 € | 151,65 € |
| 30 000 | 0,00937 € | 281,10 € |
| 45 000 | 0,00899 € | 404,55 € |
| 75 000 | 0,00858 € | 643,50 € |
| 105 000 | 0,00834 € | 875,70 € |
| 150 000 | 0,00810 € | 1 215,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

