
| KGM15ACG1H5R6BT | |
|---|---|
| DigiKey Part Number | 478-KGM15ACG1H5R6BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H5R6BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H5R6BTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15ACG1H5R6BT | 
| Description | CAP CER 5.6PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15ACG1H5R6BT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,51000 € | 0,51 € | 
| 10 | 0,31900 € | 3,19 € | 
| 50 | 0,24180 € | 12,09 € | 
| 100 | 0,21780 € | 21,78 € | 
| 500 | 0,17754 € | 88,77 € | 
| 1 000 | 0,16511 € | 165,11 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,14938 € | 597,52 € | 
| 8 000 | 0,14231 € | 1 138,48 € | 
| 12 000 | 0,13877 € | 1 665,24 € | 
| 20 000 | 0,13484 € | 2 696,80 € | 
| 28 000 | 0,13254 € | 3 711,12 € | 
| 40 000 | 0,13034 € | 5 213,60 € | 
| 48 000 | 0,12929 € | 6 205,92 € | 
| Unit Price without VAT: | 0,51000 € | 
|---|---|
| Unit Price with VAT: | 0,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France