4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H4R7DT

DigiKey Part Number
478-KGM15ACG1H4R7DTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H4R7DTCT-ND - Cut Tape (CT)
478-KGM15ACG1H4R7DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H4R7DT
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H4R7DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A4R7BTKYOCERA AVX3 338478-KGM15ACG2A4R7BTCT-ND0,44000 €Upgrade
KGM15ACG2A4R7CTKYOCERA AVX626478-KGM15ACG2A4R7CT-ND0,17000 €Upgrade
C0603C479D5GACTUKEMET26 612399-C0603C479D5GACTUCT-ND0,20000 €Direct
CC0603DRNPO9BN4R7YAGEO15 53813-CC0603DRNPO9BN4R7CT-ND0,08000 €Direct
C0603C479C5GACTUKEMET31 180399-C0603C479C5GACTUCT-ND0,31000 €Upgrade
In-Stock: 14 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
500,02660 €1,33 €
1000,02290 €2,29 €
5000,01666 €8,33 €
1 0000,01473 €14,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01183 €47,32 €
8 0000,01076 €86,08 €
12 0000,01023 €122,76 €
20 0000,00963 €192,60 €
28 0000,00929 €260,12 €
40 0000,00895 €358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €