0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E1R5CM

DigiKey Part Number
478-KGM15ACG1E1R5CMTR-ND - Tape & Reel (TR)
478-KGM15ACG1E1R5CMCT-ND - Cut Tape (CT)
478-KGM15ACG1E1R5CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E1R5CM
Description
CAP CER 1.5PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E1R5CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09400 €0,94 €
500,06680 €3,34 €
1000,05860 €5,86 €
5000,04460 €22,30 €
1 0000,04031 €40,31 €
2 5000,03579 €89,48 €
5 0000,03307 €165,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03031 €454,65 €
30 0000,02863 €858,90 €
45 0000,02779 €1 250,55 €
75 0000,02686 €2 014,50 €
105 0000,02632 €2 763,60 €
150 0000,02580 €3 870,00 €
180 0000,02555 €4 599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19200 €